MAXM17623EVKIT#, Evaluation Kit for MAXM17623, 1.5V Output-Voltage, 2.9V to 5.5V, 1A Step-Down Converter
使用 Analog Devices 的 MAXM17623 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Distributed Power System
- Industrial Process Controls
- PoL Power Supply
- System Power Rail
说明
- MAXM17623EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM17623 high frequency, high-efficiency, synchronous step-down DC-DC power module. The EV kit is programmed to deliver 1.5V output for loads up to 1A. The EV kit features selectable mode, and open-drain PGOOD signal
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 5.5 V
-
Output Voltage1.5 V
-
Output Current1 A
-
Efficiency90.3 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAXM17623AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 1.5V 1A 10-Pin eMGA T/R | 买入 | |
|
MAXM17623AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 1.5V 1A 10-Pin eMGA T/R | 买入 |