MAXM17900EVKIT#, Evaluation Kit for MAXM17900, 5V Output-Voltage, 4V to 24V, 100mA, Compact Step-Down Power Module
使用 Analog Devices 的 MAXM17900AMB+ 的参考设计
Image
1 / 1
依据最终产品
- Building Control
- Current Loop
- Encoder
- HVAC
- Industrial Sensor
- LDO Replacement
说明
- MAXM17900EVKIT#, Evaluation Kit (EV kit) is a demonstration circuit of the MAXM17900 ultra-small, high-efficiency, current mode, synchronous step-down DC-DC switching power module. The EV kit operates over an input-voltage of 10V to 24V and provides up to 100mA load current with a 5V output voltage. The EV kit is programmed to switch at a frequency of 600kHz. The module is simple to use and easily configurable with minimal external components. It features cycle-by-cycle peak current-limit protection, undervoltage lockout (EN/UVLO), and thermal shutdown
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 24 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAXM17900AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 0.1A 10-Pin eMGA T/R | 买入 | |
|
MAXM17900AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 0.1A 10-Pin eMGA T/R | 买入 |