MAXREFDES1018, 1V to 3.3V Input, 13.5V/6mA Output Boost, Single-Output, DC-DC Converter Reference Design
使用 Analog Devices 的 MAX1606EUA+ 的参考设计
Image
1 / 2
依据最终产品
- Low-Current Applications
说明
- MAXREFDES1018, Reference Design for the MAX1606 is a step-up DC-DC converter that contains a 0.5A internal power switch and a 0.5A output isolation switch in an 8-pin uMAX package. The IC operates from a 2.4V to 5.5V supply voltage but can boost battery voltages as low as 0.8V up to 28V. The MAX1606 uses a unique control scheme that provides high efficiency over a wide range of load conditions. An internal 0.5A MOSFET reduces external component count and a high switching frequency (up to 500kHz) allows for tiny surface-mount components. The current limit can be set to 500mA, 250mA, or 125mA, allowing the user to reduce the output ripple and component size in low-current applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 to 3.3 V
-
Output Voltage13.5 V
-
Output Current0.006 A
-
Output Power0.081 W
-
Efficiency88 %
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1606EUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Step Up Single-Out 1.25V to 28V 0.02A 8-Pin uMAX Tube | 买入 |