MAXREFDES1037, 72W Offline Flyback Converter Reference Design
使用 Analog Devices 的 MAX17595ATE+ 的参考设计
Image
1 / 2
依据最终产品
- AC to DC Power Supply
- Telecom Power Supply
说明
- MAXREFDES1037, Reference Design for the MAX17595 is a peak-current-mode controller for designing wide input-voltage flyback regulators. The MAX17595 offers optimized input thresholds for universal input AC-DC converters and telecom DC-DC (36V to 72V input range) power supplies. It contains a built-in gate driver for an external n-channel MOSFET. The MAX17595 houses an internal error amplifier with 1% accurate reference, eliminating the need for an external reference. The switching frequency is programmable from 100kHz to 1MHz with an accuracy of 8%, allowing optimization of magnetic and filter components, resulting in compact and cost-effective power conversion. For EMI-sensitive applications, the MAX17595 incorporates a programmable frequency dithering scheme, enabling low-EMI spread-spectrum operation
主要特色
-
Conversion TypeAC to DC
-
Input Voltage103 to 128 (AC) V
-
Output Voltage24 V
-
Output Current3 A
-
Output Power72 W
-
Efficiency86.7 %
-
TopologyFlyback
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17595ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 | |
|
MAX17595ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 |