MAXREFDES1040, 59.4W, No-Opto Flyback DC-DC Converter Reference Design
使用 Analog Devices 的 MAX17690ATE+ 的参考设计
Image
1 / 2
依据最终产品
- Switching Power Supply
说明
- MAXREFDES1040, Reference Design for the MAX17690 is a peak current mode, fixed-frequency switching controller specifically designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM). The device senses the isolated output voltage directly from the primary-side flyback waveform during the off-time of the primary switch. No auxiliary winding or optocoupler is required for output voltage regulation. The MAX17690 is designed to operate over a wide supply range from 4.5V to 60V. The switching frequency is programmable from 50kHz to 250kHz. The MAX17690 provides an input overvoltage protection through the OVI pin. The 7V internal LDO output of the MAX17690 makes it suitable for switching both logic-level and standard MOSFETs used in flyback converters
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 60 V
-
Output Voltage54 V
-
Output Current1.1 A
-
Output Power59.4 W
-
Efficiency91 %
-
TopologyFlyback
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 买入 | |
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 买入 |