MAXREFDES1043, How to Monitor SpO2 Levels Reference Design Using the MAX30102
使用 Analog Devices 的 MAX30102EFD+ 的参考设计
Image
1 / 4
依据最终产品
- Fitness Wearable Devices
- Heart Rate Monitoring
说明
- MAXREFDES1043, Reference Design for the MAXREFDES1043 is designed for SpO2 measurements based on new-generation biosensor MAX30102. The MAXREFDES1043 is a high-accuracy, low-power, small-size and easily implemented design that can monitor SpO2 levels using red and IR LEDs. The MAX30102 is an integrated pulse oximetry and heart-rate monitor module. It includes internal LEDs, photodetectors, optical elements and low-noise electronics with ambient light rejection. The MAX30102 provides a complete system solution to ease the design-in process for mobile and wearable devices. It operates on a single 1.8V power supply and a separate 3.3V power supply for the internal LEDs. Communication is through a standard I2C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all time
主要特色
-
Input Signal Amplitude5 V
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX40200AUK+T | Analog Devices | Special Purpose Amplifiers | OR Controller P-channel Single 5-Pin SOT-23 T/R | 买入 | |
|
STM32L432KCU6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray | 买入 | |
|
FT234XD-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP | 买入 | |
|
FT234XD-T | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V Tray 12-Pin DFN EP | 买入 | |
|
MAX8892EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.15A 5-Pin SC-70 | 买入 | |
|
MAX40200AUK+ | Analog Devices | Special Purpose Amplifiers | OR Controller P-channel Single 5-Pin SOT-23 T/R | 买入 | |
|
NX3215SA-32.768KHZ-EXS00A-MU00525 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin SMD T/R | 买入 | |
|
STM32L432KCU6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray | 买入 | |
|
MAX1555EZK+T | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 280mA 4.2V 5-Pin TSOT-23 T/R | 买入 | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | 买入 | ||
|
MAX1555EZK+ | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 280mA 4.2V 5-Pin TSOT-23 T/R | 买入 | |
|
MAX8892EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.15A 5-Pin SC-70 T/R | 买入 |