MAXREFDES1123, 80V/5mA, High-Voltage, Compact Boost Power Supply Reference Design Using MAX1523
使用 Analog Devices 的 MAX1523EUT+ 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- High-Voltage Applications
说明
- MAXREFDES1123, Reference Design is a compact boost power-supply design for high-voltage applications with low current requirements where extremely low cost and small size are top priorities. This design provides an 80V output and up to 5mA of load current. This power supply is designed specifically to provide a simple application circuit at high voltage and to minimize the size and number of external components, making it ideal for low-cost consumer electronics applications. This design is centered around the MAX1523 simple SOT23 boost controller. The design is tested at 5V nominal voltage input. The output voltage is within 1% error margin
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage80 V
-
Output Current0.0055 A
-
Output Power0.44 W
-
Efficiency83 %
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1523EUT+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 6-Pin SOT-23 T/R | 买入 | |
|
MAX1523EUT+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 6-Pin SOT-23 T/R | 买入 |