MAXREFDES1132, 2W DC-DC Flyback Converter Reference Design Using MAX17596
使用 Analog Devices 的 MAX17596ATE+ 的参考设计
Image
1 / 2
依据最终产品
- Low-Voltage Applications
说明
- MAXREFDES1132, Reference Design for the MAX17596 is a peak-current-mode controller for designing wide input-voltage flyback regulators. The device offers input thresholds suitable for low-voltage DC-DC applications (4.5V to 36V) and contains a built-in gate driver for an external n-channel MOSFET. The MAX17596 houses an internal error amplifier with 1% accurate reference, eliminating the need for an external reference. The switching frequency is programmable from 100kHz to 1MHz with an accuracy of 8%, allowing optimization of magnetic and filter components, resulting in compact and cost-effective power conversion. For EMI-sensitive applications, the MAX17596 incorporates a programmable frequency dithering scheme, enabling low-EMI spread-spectrum operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage17 to 36 V
-
Output Voltage5 V
-
Output Current0.4 A
-
Output Power2 W
-
Efficiency86.25 %
-
TopologyFlyback
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
MAX17606AZT+T | Analog Devices | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.47V T/R 6-Pin TSOT-23 | 买入 | |
|
MAX17596ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 | |
|
MAX17596ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 |