MAXREFDES114#, Isolated 24V to 5V, 10W Power Supply Reference Design
使用 Analog Devices 的 MAX17599 的参考设计
Image
1 / 3
依据最终产品
- Industrial Process Controls
- Industrial Programmable Logic Controllers (PLCs)
- Telecom Power Supply
说明
- MAXREFDES114#, Reference Design is an efficient active-clamp topology design with 24V input and a 5V output at 10W of power (2A). The design features the MAX17599, an active-clamp, current-mode PWM controller optimized for industrial supplies. This entire circuit fits on a 20mm x 40mm board
主要特色
-
Conversion TypeDC to DC
-
Input Voltage17 to 36 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyForward- Active Clamp
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431BFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
MAX17599ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 4.9V 100mA 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 | |
|
MAX17599ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 4.9V 100mA 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 |