MAXREFDES1182, 3.5W 3.3V Offline Flyback Converter Reference Design Using the MAX17595

使用 Analog Devices 的 MAX17595ATE+ 的参考设计

供应商

Analog Devices
  • 应用类别
    电源
  • 产品类别
    交流到直流单输出电源

依据最终产品

  • AC to DC Power Supply
  • Telecom Power Supply

说明

  • MAXREFDES1182, Reference Design for the MAX17595 is a peak-current-mode controller for designing wide input-voltage flyback regulators. The MAX17595 offers optimized input thresholds for universal input AC-DC converters and telecom DC-DC (36V to 72V input range) power supplies. It contains a built-in gate driver for an external n-channel MOSFET. The MAX17595 houses an internal error amplifier with 1% accurate reference, eliminating the need for an external reference. The switching frequency is programmable from 100kHz to 1MHz with an accuracy of 8%, allowing optimization of magnetic and filter components, resulting in compact and cost-effective power conversion. For EMI-sensitive applications, the MAX17595 incorporates a programmable frequency dithering scheme, enabling low-EMI spread-spectrum operation

主要特色

  • Conversion Type
    AC to DC
  • Input Voltage
    176 to 284 (AC) V
  • Output Voltage
    3.3 V
  • Output Current
    1.06 A
  • Output Power
    3.5 W
  • Efficiency
    82 %
  • Topology
    Flyback

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。