MB459B, Evaluation Board Using STM3210B-MCKIT and STR750-MCKIT 3-Phase Motor Control Power Stage
使用 STMicroelectronics 的 VIPer12AS - E 的参考设计
Image
1 / 2
依据最终产品
- Factory Automation
- Industrial
- Industrial Control
说明
- MB459B, Motor Control Evaluation Board is an AC/AC power converter that generates a three-phase waveform for driving three-phase motors such as induction motors or PMSM motors. It describes where the various components are located on the motor control board, and the appropriate settings for driving a PMSM motor or an AC induction motor
主要特色
-
Motor TypeAC Motor
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TS372IDT | STMicroelectronics | Linear Comparators | Comparator Dual ±8V/16V 8-Pin SO N T/R | 买入 | |
|
LD1117D33CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | 买入 | |
|
TSV994AIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R | 买入 | |
|
TSV994IYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC T/R | 买入 | |
|
TSV994IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R | 买入 | |
|
L7815CP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 买入 | |
|
TSV994AIYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
TSV994IYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
TS372CDT | STMicroelectronics | Linear Comparators | Comparator Dual ±8V/16V 8-Pin SO N T/R | 买入 | |
|
LD1117D33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | 买入 | |
|
TSV994AIYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC T/R | 买入 | |
|
TSH24IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad GP ±15V/30V 14-Pin SOIC T/R | 买入 |