MCIMX28LCD, i.MX28 Kit Evaluation (EVK) Board and the location of the connectors and switches
使用 NXP Semiconductors 的 LTC1754E 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Card Reader
- Cellular Phone
- Desktop PC
- Industrial LED Lighting
- PCMCIA Card
- Power Supplies
说明
- MCIMX28LCD, i.MX28 Kit Evaluation (EVK) Board and the location of the connectors and switches. The iMX28 LCD assembly connected to the i.MX28 EVK board using 120-pin surface mount connectors. The connectors are keyed to avoid incorrect connection. Therefore, there is only one way to connect the boards. The LCD board is connected to the J78 connector. The J78 connector is located on the top of the i.MX28 EVK board
主要特色
-
Display Type4.3" WVGA LCD Display
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1754ES6-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 | 买入 | |
|
LTC1754ES6-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 40mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-5#TRMPBF (CUT REEL) | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-3.3#TR | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 40mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 40mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-5#TRM | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-3.3#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 40mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1754ES6-3.3 | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 40mA 6-Pin TSOT-23 | 买入 |