MCIMX50EVK, iMX50 Applications Processor Development Kit
使用 NXP Semiconductors 的 MCIMX508CVK8B 的参考设计
Image
1 / 16
相关文件
依据最终产品
- Embedded PC
说明
- MCIMX50EVK, i.MX50 Development Kit offers developers a price effective platform to develop, debug and demonstrate their i.MX50 processor based solution. The EVK supports all of the features of the i.MX50 family in a single-board design. Developers can get started for under 500 and directly output via the HDMI connector, or purchase the optional LCD or optional EPD boards for maximum display flexibility. The EVK features readily available design files and board support packages (BSPs) with optimized drivers
主要特色
-
Embedded System TypeSoC
-
Family Namei.MX50
-
Core ProcessorARM Cortex-A8
Featured Parts (66)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3222CAP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
MAX3222EAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
MAX3222ECAP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
MAX3222ECTP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TQFN EP Tube | 买入 | |
|
MAX3222EEAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
MAX3222ECDWR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R | 买入 | |
|
MAX3222EIDWR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
NC7SP125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 买入 | |
|
TPS78601KTTRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
MAX3222CAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
MAX3222ECUP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube | 买入 |