MCP1630DM-LED2, Demo Board for MCP1630 Boost Mode LED Driver
使用 Microchip Technology 的 MCP1630-E/MS 的参考设计
Image
1 / 2
依据最终产品
- LED Lighting
说明
- MCP1630DM-LED2, Demo Board for MCP1630 Boost Mode LED Driver. The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, DC-DC converter used for power LED applications. demo board provides a 350mA or 700 mA constant current source with a jumper selection
主要特色
-
Input Voltage9 to 16 V
-
Output Voltage50 V
-
Output Current0.35|0.7 A
-
Output Power30 W
-
Number of Derived Elements5
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1702T-5002E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R Automotive AEC-Q100 | 买入 | |
|
PIC12F683-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
MCP1630-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube | 买入 |