MCP2030DM-TPR, Demo Kit Using MCP2030 - 434 MHz Bidirectional Communications
使用 Microchip Technology 的 MCP2030-I/ST 的参考设计
Image
1 / 5
依据最终产品
- Industrial Communications
- Security and Access Control
说明
- MCP2030DM-TPR, MCP2030 Bidirectional Communication Demo Kit demonstrates short range bidirectional communication applications using the features of the MCP2030. The demo kit consists of two units: (a) Base Station unit and (b) Transponder unit. The Base Station unit transmits a low frequency (LF) command looking for the transponder in the field. When the transponder unit detects the Base Station command, it responds with its ID and RSSI (Received Signal Strength Indicator) using UHF frequency (434 MHz). When the Base Station unit receives the response from the Transponder unit, it displays the received Transponder ID and RSSI data on the LCD. The features and concepts demonstrated by the demo kit can be used for low frequency (LF) sensing and various hands-free access control security applications
主要特色
-
Operating Frequency434 MHz
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC18F4680-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 5V 40-Pin PDIP Tube | 买入 | |
|
ECS-200-20-4X | ECS, Inc. International | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
LCM-S01602DTR/M | Lumex | LCD Character Modules | Character Display TN Reflective 16Char x 2Line 16-Pin Bulk | 买入 | |
|
TC4422CAT | Microchip Technology | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
PIC16F636-E/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | 买入 | |
|
MCP6022-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
MCP2030-I/ST | Microchip Technology | Analog Front End - AFE | AFE General Purpose 3V 14-Pin TSSOP Tube | 买入 |