MCP9800DM-TS1, Demo Board for the MCP9800 Temperature Sensor
使用 Microchip Technology 的 MCP9800A0T-M/OT 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Computers and Peripherals
- Hard Disk Drive (HDD)
- Home Entertainment
- Servers
- Smart Phone
- System Monitoring and Control
说明
- MCP9800DM-TS1, Demo Board for the MCP9800 Temperature Sensor demonstrates the sensor's features. Users can connect the demo board to a PC with USB interface and evaluate the sensor performance. The 7-Segment LED displays temperature in degrees Celsius or degrees Fahrenheit, the temperature alert feature can be set by the users using an on board potentiometer. An alert LED is used to indicate an over temperature condition. In addition, temperature can be data logged using the Microchip thermal Management Software Graphical User Interface (GUI). The sensor registers can also be programmed using the GUI
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ATS200SM-1E | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R | 买入 | |
|
TC4469COE | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube | 买入 | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 | |
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 | |
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 买入 | |
|
ATS200SM-T | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R | 买入 | |
|
ATS200SM-1 | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R | 买入 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 买入 | |
|
TC4469COE713 | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W T/R | 买入 | |
|
PIC18F2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube | 买入 | |
|
ATS200SM | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD Bulk | 买入 | |
|
MCP9800A0T-M/OT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 |