Measuring Mains Power Consumption with the STM32x and STPM01 Application Circuit
使用 STMicroelectronics 的 STM32F103RBT6 的参考设计
Image
1 / 1
依据最终产品
- Industrial Process Measurement and Control
说明
- Measuring Mains Power Consumption with the STM32x and STPM01 Application Circuit. It describes a software and hardware solution concerning the STM32x microcontroller and the STPM01 power meter for measuring mains power consumption and also provides hardware and firmware guidelines to interface the STPM01 with the STM32x microcontroller
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STPM01FTR | STMicroelectronics | Analog Front End - AFE | AFE 2 ADC 3.3V/5V 20-Pin TSSOP T/R | 买入 | |
|
|
STM32F103RBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F103RBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |