MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications
使用 Microchip Technology 的 MIC2182BM 的参考设计
Image
1 / 1
依据最终产品
- Notebook
说明
- MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications. With its all n-channel synchronous architecture, the MIC2182 is capable of delivering up to 15A without the need of external MOSFET drivers. Though the MIC2182 is rated for operation from a 4.5V to 32V input voltage range, the device can convert lower voltage supply lines, like 3.3V or 2.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.3 to 3.5 V
-
Output Current10 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CD4049UBPWR | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin TSSOP T/R | 买入 | |
|
CD4049UBNSR | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOP T/R | 买入 | |
|
CD4049UBDW | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube | 买入 | |
|
CD4049UBDR | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC T/R | 买入 | |
|
CD4049UBDWG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube | 买入 | |
|
CD4049UBDRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC T/R | 买入 | |
|
CD4049UBF3A | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube | 买入 | |
|
CD4049UBF | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube | 买入 | |
|
CD4049UBDRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC T/R | 买入 | |
|
CD4049UBE | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube | 买入 | |
|
CD4049UBDWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC T/R | 买入 |