MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications
使用 Microchip Technology 的 MIC2182BSM 的参考设计
Image
1 / 1
依据最终产品
- Notebook
说明
- MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications. With its all n-channel synchronous architecture, the MIC2182 is capable of delivering up to 15A without the need of external MOSFET drivers. Though the MIC2182 is rated for operation from a 4.5V to 32V input voltage range, the device can convert lower voltage supply lines, like 3.3V or 2.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage2.5 V
-
Output Current15 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC2182BSM | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP | 买入 |