MIC2207YML-EV, MIC2207YML Buck Regulator Evaluation Board
使用 Microchip Technology 的 MIC2207YML 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Power Supply
说明
- MIC2207YML-EV, MIC2207YML Evaluation Board for the MIC2207 is a high-efficiency PWM buck (step-down) regulator that provides up to 3A of output current. The MIC2207 operates at 2MHz and has proprietary internal compensation that allows a closed loop bandwidth of over 200 KHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC2207YML | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 3A 12-Pin MLF | 买入 |