MIC23450-AAAYMLEV, Evaluation Board using MIC23450, 3MHz, PWM, 2A triple buck regulator with hyper light load and power good
使用 Microchip Technology 的 MIC23450-AAAYML 的参考设计
Image
1 / 2
依据最终产品
- Digital Camera
- GPS Navigation
- Portable
- Portable Navigation System
- Wireless
- Wireless LAN Card
说明
- MIC23450-AAAYMLEV, Evaluation Board using MIC23450 a fully-integrated, triple-output, 2A, 3MHz switching regulator that features Hyper Light Load mode and power good (PG) output indicators. The MIC23450 is highly efficient throughout the output current range, drawing just 23A of quiescent current for each channel in operation. The MIC23450 provides 2.5% output voltage accuracy and each channel responds typically in less than 10s to a load transient with as low as 5mV output voltage ripple
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1 to 3.3 V
-
Output Current2 A
-
Efficiency81 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC23450-AAAYML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R | 买入 | |
|
MIC23450-AAAYML-T5 | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R | 买入 |