MIC24055YJL-EV, MIC24055YJL Evaluation Board for 12A, High-Efficiency, Synchronous DC/DC Buck Regulator with Hyper Speed Control
使用 Microchip Technology 的 MIC24055YJL 的参考设计
Image
1 / 2
依据最终产品
- DC to DC Power Supply
说明
- MIC24055YJL-EV, Evaluation Board for MIC24055 DC/DC synchronous buck regulator operates over an input supply range of 4.5V to 19V and provides a regulated output at up to 12A of load current. The output voltage is adjustable down to 0.8V with a typical accuracy of ±1%. The device operates at a switching frequency of 600kHz, which remains relatively constant with changes in input voltage and output load. The basic parameters of the MIC24055 evaluation board are a VIN supply of 5V to 19V, output voltage of 0.8V to 5V at 12A and 600kHz switching frequency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 19 V
-
Output Voltage0.8 to 5 V
-
Output Current12 A
-
Efficiency95 %
-
TopologyBuck