MIC3231ML BOOST EV, Evaluation Board for the MIC3231YML High Voltage Boost HBLED Driver with PWM Dimming Control
使用 Microchip Technology 的 MIC3231YML 的参考设计
Image
1 / 1
依据最终产品
- High-Power LED
说明
- MIC3231ML BOOST EV, Evaluation Board for the MIC3231 is a constant current boost switching controllers specifically designed to power one or more strings of high power LEDs. The MIC3231 has an input voltage range from 6 to 45V and are ideal for a variety of applications. The MIC3231 utilizes an external power device which offers a cost conscious solution for driving high power LED applications. Power consumption has been minimized through the implementation of a 250mV feedback voltage reference providing an accuracy of ±3%. The MIC3231 is a dimmable via a PWM input signal and also features an enable pin for low power shutdown
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 45 V
-
Output Voltage6 to 70 V
-
Output Current1 A
-
Output Power70 W
-
Efficiency90 %
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC3231YML-TR | Microchip Technology | LED Drivers | LED Driver 20 Segment 12-Pin DFN EP T/R | 买入 |