MIC4414YFT EV, Evaluation Board for the MIC4414, 1.5A, 4.5 to 18V Low-Side MOSFET Driver
使用 Microchip Technology 的 MIC4414YFT 的参考设计
Image
1 / 1
依据最终产品
- Switching Application
说明
- MIC4414YFT EV, Evaluation Board for the MIC4414 is a low-side MOSFET driver designed to switch an N-channel enhancement type MOSFET in low-side switch applications. The MIC4414 is a non-inverting driver. This driver features short delays and high peak current to produce precise edges and rapid rise and fall times. The MIC4414 is powered from a 4.5 to 18V supply and can sink and source peak currents up to 1.5A, switching a 1000pF capacitor in 12ns. The on-state gate drive output voltage is approximately equal to the supply voltage (no internal regulators or clamps)
主要特色
-
Input Voltage4.5 to 18 V