MIC94161YCS EVB, Evaluation Board with MIC94161 3A High-Side Switch, 2.7ms Turn-On and OVP
使用 Microchip Technology 的 MIC94161YCS 的参考设计
Image
1 / 1
依据最终产品
- Switching Application
说明
- MIC94161YCS EVB, Evaluation Board for the MIC94161 is a family of high-side load switches designed to operate from 1.7 to 5.5V input voltage. The load switch pass element is an internal 14.5 m-Ohm RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5mm × 1mm 6-ball WLCSP package. The MIC94161 provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF
主要特色
-
Input Voltage1.7 to 5.5 V