MIC94300YCSEV, 200mA Switch with Ripple Blocker Technology Evaluation Board
使用 Microchip Technology 的 MIC94300YCS 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Barcode Scanner
- Desktop PC
- Digital Camera
- Industrial
- IP Camera
- Smart Phone
- Video and Imaging
说明
- MIC94300YCSEV, Evaluation Board based on MIC94300 is an integrated load switch that incorporates Ripple Blocker active filter technology. The MIC94300 provides high-frequency ripple attenuation for applications where switching noise cannot be tolerated by sensitive down-stream circuits such as in RF applications. The MIC94300 replaces a high-side switch, large filtering inductor, and capacitors to save board area. The MIC94300 operates from an input voltage of 1.8V to 3.6V
主要特色
-
Input Voltage1.8 to 3.6 V