MIC94300YMT EV, Evaluation Board for the MIC94300, 200mA Switch with Ripple Blocker Technology
使用 Microchip Technology 的 MIC94300YMT 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Barcode Scanner
- Desktop PC
- Digital Camera
- Industrial
- IP Camera
- Smart Phone
说明
- MIC94300YMT EV, Evaluation Board for the MIC94300, 200mA Switch with Ripple Blocker Technology. The MIC94300YMTEV, Evaluation Board based on MIC94300 is an integrated load switch that incorporates Ripple Blocker active filter technology. The MIC94300 provides high-frequency ripple attenuation for applications where switching noise cannot be tolerated by sensitive down-stream circuits such as in RF applications. The MIC94300 replaces a high-side switch, large filtering inductor, and capacitors to save board area. The MIC94300 operates from an input voltage of 1.8V to 3.6V
主要特色
-
Input Voltage1.8 to 3.6 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC94300YMT TR | Microchip Technology | Power Switches | Power Switch Hi Side 1-OUT 0.725A 4-Pin TDFN EP T/R | 买入 |