MIC94355-MYMT EV, Evaluation Board for MIC94355-MYMT 500-mA LDO with Ripple Blocker Technology
使用 Microchip Technology 的 MIC94355-MYMT 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Digital Still Camera (DSC)
- Industrial
- Notebook
- Smart Phone
- Tablet
- Web Pad
说明
- MIC94355-MYMT EV, Evaluation Board for the MIC94355-MYMT 500-mA LDO with Ripple Blocker Technology. The MIC94355-MYMT Ripple Blocker is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications, such as RF applications, where switching noise cannot be tolerated by sensitive down-stream circuits
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.6 V
-
Output Voltage2.8 V
-
Output Current0.5 A
-
TopologyLDO