MIC95410YFL EV, Evaluation Board for the MIC95410 7A, 5.5Vin Load Switch in 1.2mm x 2.0mm QFN Package
使用 Microchip Technology 的 MIC95410YFL 的参考设计
Image
1 / 2
依据最终产品
- Switching Application
说明
- MIC95410YFL EV, Evaluation Board for the MIC95410 is a high-side load switch used for computing and for ultra-dense embedded computing boards where high-current, low-voltage rails from sub-1V to 5.5V have to be sectioned. The integrated 6.6 m-Ohm RDS(ON) N-channel MOSFET ensures low voltage drop and low power dissipation while delivering up to 7A of load current. The MIC95410 provides user-adjustable slew-rate controlled turn-on to limit the inrush current to the input supply voltage
主要特色
-
Input Voltage1 to 5.5 V
-
Output Voltage2.7 to 9 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC95410-TR | Microchip Technology | Current Limit Switches | Current Limit SW 3-IN 3-OUT 0.5V to 5.5V 7A 10-Pin FQFN EP | 买入 | |
|
MIC95410YFL-TR | Microchip Technology | Current Limit Switches | Current Limit SW 3-IN 3-OUT 0.5V to 5.5V 7A 10-Pin FQFN EP T/R | 买入 |