Microprocessor Power Supervisory
使用 Analog Devices 的 MAX1964 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Set-Top Box
- xDSL Modem/DSLAM
说明
- Core Processor, I/O Logic Circuits and Cable Modem Systems Based Microprocessor Power Supervisory Providing Staggered Output Sequence
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TIP32AG | onsemi | GP BJT | Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
TIP32G | onsemi | GP BJT | Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
TIP32C-BP | Micro Commercial Components | GP BJT | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Box | 买入 | |
|
TIP32BG | onsemi | GP BJT | Trans GP BJT PNP 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
TIP32CG | onsemi | GP BJT | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
TIP32C | STMicroelectronics | GP BJT | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
TIP32C | Rectron | GP BJT | Trans GP BJT PNP 100V 3A 40000mW 3-Pin(3+Tab) TO-220 | 买入 | |
|
MAX1964TEEE+T | Analog Devices | Specialized Power ICs and Modules | Power Supply Controller 16-Pin QSOP T/R | 买入 | |
|
MAX1964TEEE+ | Analog Devices | Specialized Power ICs and Modules | Power Supply Controller 16-Pin QSOP Tube | 买入 |