MIKROE-2517, USB Wizard Evaluation and Demonstration Platform featuring the USB4604 USB 2.0 4-Port Hub Controller
使用 MikroElektronika 的 USB4604 的参考设计
Image
1 / 5
相关文件
依据最终产品
- USB Applications
说明
- MIKROE-2517, USB Wizard Evaluation and Demonstration Platform featuring the USB4604 USB 2.0 4-Port hub controller. The board has four USB 2.0 downstream ports with individual port power control and overcurrent sense (OCS). USB Wizard Board can be used as a standalone USB hub, or as an interface to mikroBUS socket
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (28)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP3221A5T-I/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
SST26VF016BT-104I/SN | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N T/R | 买入 | |
|
MCP1826S-3302E/EB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100 | 买入 | |
|
SST26VF016BT-104I/SM | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R | 买入 | |
|
SST26VF016B-104V/SM | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ Tube | 买入 | |
|
SST26VF016B-104V/SN | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube | 买入 | |
|
USB3740B-AI9-TR | Microchip Technology | USB Interface ICs | High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN | 买入 | |
|
UCS2112-1-V/G4 | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin QFN EP Tube | 买入 | |
|
SST26VF016BT-104V/MF | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP T/R | 买入 | |
|
USB3740B-AI2-TR | Microchip Technology | USB Interface ICs | High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN EP | 买入 | |
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
SST26VF016BT-104V/SM | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R | 买入 |