MIKROE-2553, LEM CLICK Board based on LTS 6-NP Current Transducer and MCP3201 ADC Converter
使用 MikroElektronika 的 MCP3201 的参考设计
Image
1 / 4
相关文件
依据最终产品
- AC Drives
- Power Supplies
- Servo Motor Control
说明
- MIKROE-2553, LEM CLICK Board carries the LTS 6-NP current transducer and MCP3201 ADC converter. The click can measure AC and DC current with exceptional speed, up to 200 KHz. LEM click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI interface, or directly with analog output
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate100K SPS
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP607-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
MCP607T-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
MCP607-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
MCP607-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
MAX6106EUR+T | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R | 买入 | |
|
MCP607T-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
MCP3201-CI/MS | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
MCP3201T-BI/SN | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R | 买入 | |
|
MCP3201-CI/P | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
MCP3201-BI/SNVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
MCP3201-CI/SN | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube | 买入 | |
|
MCP3201-BI/P | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube | 买入 |