MIKROE-2674, USB UART 2 CLICK Board based on ADUM4160BRWZ USB Port Isolator
使用 MikroElektronika 的 ADuM4160BRWZ 的参考设计
Image
1 / 5
依据最终产品
- USB Hub
说明
- MIKROE-2674, USB UART 2 CLICK Board provides USB isolation and carries the ADUM4160BRWZ USB port isolator. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface, with additional functionality provided the following pins on the mikroBUS line: RST, CS, PWM, INT. Use the USB UART 2 click for isolating USB communication and preventing voltage spikes from destroying sensitive equipment
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 买入 |