MIKROE-2700, RS-485 2 CLICK Board based on MAX3471 Half-Duplex Transceiver for Lithium Battery-Powered RS-485/RS-422 Applications
使用 MikroElektronika 的 MAX3471CUA+ 的参考设计
Image
1 / 4
依据最终产品
- Battery Powered Systems
说明
- MIKROE-2700, RS485 2 CLICK Board carries the MAX3471 half-duplex transceiver intended for lithium battery-powered RS-485/RS422 applications. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface with additional functionality provided by the following pins on the mikroBUS line: PWM, CS
主要特色
-
Interface StandardsRS-485|RS-422
-
Input Voltage3.3 to 5 V
-
FunctionsLine Transceiver
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3471CUA+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX Tube | 买入 |