MIKROE-2704, GPS 4 CLICK Board based on L70 Compact GPS Module
使用 MikroElektronika 的 L70REL-M37 的参考设计
Image
1 / 4
依据最终产品
- GPS Navigation
说明
- MIKROE-2704, GPS 4 CLICK Board carries the L70 compact GPS module. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface, with additional functionality provided by the following pins on the mikroBUS line: PWM, AN, RST
主要特色
-
Modulation TypeGPS
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TXB0106IPWRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional Automotive AEC-Q100 16-Pin TSSOP T/R | 买入 | |
|
AP7331-SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin UDFN EP T/R | 买入 | |
|
AP7331-30SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-10SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-30WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-10WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
TXB0106RGYRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | 买入 | |
|
AP7331-25SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
AP7331-18SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R | 买入 | |
|
AP7331-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R | 买入 | |
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 |