MIKROE-2707, Flip&Click PIC32MZ Two-Sided Development Board based on PIC32MZ MCU
使用 MikroElektronika 的 PIC32MZ 的参考设计
Image
1 / 4
依据最终产品
- Embedded Electronics
说明
- MIKROE-2707, Flip&Click PIC32MZ is a two-sided Development Board with a split personality. It can be used with chipKIT core (Arduino-style development environment), but it can also be used with mikroC, mikroBasic and mikroPascal for PIC32. It's a beginner-friendly rapid prototyping tool expandable with up to four click boards
主要特色
-
Embedded System TypeMCU
-
Family NamePIC32
-
PlatformChipKIT
Featured Parts (505)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD29080DT33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
PIC32MZ1024EFK100T-I/GJX | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TFBGA T/R | 买入 | |
|
PIC32MZ2048EFG100-I/GJX | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TFBGA Tray | 买入 | |
|
PIC32MZ1024EFM100-I/GJX | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TFBGA Tray | 买入 | |
|
PIC32MZ0512EFF100T-I/GJX | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 100-Pin TFBGA T/R | 买入 | |
|
PIC32MZ1024EFK100-I/GJX | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TFBGA Tray | 买入 | |
|
PIC32MZ0512EFK100T-E/GJX | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V Automotive 100-Pin TFBGA T/R | 买入 | |
|
PIC32MZ1024EFH100-E/GJX | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive AEC-Q100 100-Pin TFBGA Tray | 买入 | |
|
PIC32MZ1025DAK169-I/HF | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 169-Pin LFBGA Tray | 买入 | |
|
PIC32MZ1064DAL176-I/2J | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 176-Pin LQFP EP Tray | 买入 | |
|
PIC32MZ1064DAR176-I/2J | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 176-Pin LQFP EP Tray | 买入 | |
|
PIC32MZ2025DAR176-I/2J | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 176-Pin LQFP EP Tray | 买入 |