MIKROE-2733, MAC Address CLICK Board based on 24AA025E64 2K I2C Serial EEPROM with EUI-64 Node Identity
使用 MikroElektronika 的 24AA025E64T-I/OT 的参考设计
Image
1 / 4
依据最终产品
- Serial Digital Interfaces
说明
- MIKROE-2733, MAC Address CLICK Board provides a unique node address for your application. It also has 1Kbit of writable EEPROM memory. MAC Address click carries the 24AA025E64 2K I2C Serial EEPROM with EUI-64 node identity. The click is designed to run on either 3.3V or 5V power supply. MAC Address click communicates with the target microcontroller over I2C interface
主要特色
-
Data Bus Width1K Bit
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24AA025E64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R | 买入 |