MIKROE-3104, Excelon LP Click Board based on CY15B108Q 8 Mbit Serial Ferroelectric (FRAM) Module
使用 MikroElektronika 的 CY15B108QI 的参考设计
Image
1 / 5
依据最终产品
- Industrial Control
说明
- MIKROE-3104, Excelon LP Click Board carries a ferroelectric RAM module. Ferroelectric RAM, also known as FRAM, is a non-volatile memory type, with characteristics comparable to much faster DRAM memory modules. It is a much faster alternative to common serial FLASH and EEPROM modules which use the conventional technologies. Excelon LP click is ideal for embedded applications which frequently execute write operations. It can be used for a wide range of applications, ranging from data collection where the number of write cycles may be critical, to demanding industrial controls where lengthy write intervals of conventional serial FLASH or EEPROM memory modules can cause data loss. It comes in the package which also includes the mikroSDK software and a library with all the functions
主要特色
-
Data Bus Width8M Bit
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CY15B108QI-20LPXCES | Infineon Technologies AG | FRAM | FRAM 8Mbit Serial-SPI Interface 3.3V 8-Pin GQFN Tray | 买入 | |
|
CY15B108QI-20LPXCES | Infineon Technologies AG | FRAM | FRAM 8Mbit Serial-SPI Interface 3.3V 8-Pin GQFN Tray | 买入 |