MIKROE-3245, MUX 2 Click Board based on MUX508 Precise Analog Multiplexing

使用 MikroElektronika 的 MUX508IPWR 的参考设计

供应商

MikroElektronika
  • 应用类别
    开关
  • 产品类别
    模拟开关

依据最终产品

  • Battery Monitoring
  • Digital Multimeter
  • Industrial Automation HMI
  • Process Control
  • Programmable Logic Controller

说明

  • MIKROE-3245, MUX 2 Click is a Click board that switches one of the eight inputs to one output. It employs the MUX508, a modern CMOS analog multiplexing integrated circuit. This IC can be powered with both dual power supplies, ranging from ±5V to ±18V, and single power supplies, ranging from 10V to 36V. It offers rail-to-rail operation, allowing the input signal to swing up (and down) to the voltage of the power supply, with no distortion. Features such as the break-before-make switching action, electrostatic discharge protection up to 2kV, low on-resistance and low input current leakage, make this circuit a perfect solution for various switching applications, operating with both unipolar and bipolar signals

主要特色

  • Multiplexer Type
    Single 8:1

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。