MIKROE-3262, Button Y Click Board equipped with the 3006.2111 Tactile Switch Push Button

使用 MikroElektronika 的 3006.2111 的参考设计

供应商

MikroElektronika
  • 应用类别
    功率驱动器
  • 产品类别
    Power Switch

依据最终产品

  • Various Control Boards

说明

  • MIKROE-3262, Button Y click is a Click board equipped with the tactile switch, sometimes referred to as a pushbutton. A pushbutton is a component that is used very often in various designs, allowing the user to interact with the application. Although it sounds simple, a button needs to comply with a range of application requirements. It needs to have a very good mechanical endurance while retaining its specifications, a predictable bouncing time, a very low ON resistance, very high OFF resistance, and it needs to fulfill aesthetical requirements. It comes in the package which also includes the mikroSDK software and a library with all the functions

主要特色

  • Input Voltage
    3.3|5 V

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。