MIKROE-3272, Temp&Hum 7 Click Board based on Si7021-A10 Humidity and Temperature Digital Sensor
使用 MikroElektronika 的 SI7021-A20-GM1R 的参考设计
Image
1 / 5
依据最终产品
- HVAC
- Industrial Asset Tracking
- Temperature Measurement
- Weather Stations
说明
- MIKROE-3272, Temp&Hum 7 Click Board which is perfectly suited for measuring the relative humidity (RH) and temperature. The Click board is equipped with the Si7021-A20, an accurate and reliable sensor IC, packed in a miniature 3x3mm DFN package. By using the patented low-K polymeric dielectrics, this sensor is available to achieve measurements with a very low drift and hysteresis, and excellent long-term stability. Each sensor has the factory calibration parameters pre-programmed in the non-volatile memory, requiring no additional calibration by the user. this Click board can be used for the development of the many different relative humidity and temperature measuring applications, including weather stations, reliable monitoring systems, asset tracking, HVAC/R based applications
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SI7021-A20-GM1R | Silicon Labs | Temperature and Humidity Sensors | Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP T/R | 买入 |