MIKROE-3274, Magnetic Linear Click Board HMC1501 Magneto Resistive Sensor
使用 MikroElektronika 的 HMC1501 的参考设计
Image
1 / 5
依据最终产品
- Position & Direction Sensing
说明
- MIKROE-3274, Magnetic linear click is a very accurate position sensing Click board which utilizes the HMC1501 a magnetic field displacement sensor IC. This integrated sensor uses a single saturated-mode Wheatstone bridge which consists of four magneto-resistive elements. The precision of up to 0.07-degree in the angular range of ±45-degree can be easily achieved using the Magnetic linear click, making it far more accurate than the commonly used Hall-effect sensors. It comes in the package which also includes the mikroSDK software and a library with all the functions
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP3201-CI/P | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
MCP3201T-BI/SN | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R | 买入 | |
|
MCP3201-BI/SN | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube | 买入 | |
|
MCP6022-E/STVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
MCP6022T-I/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
MCP6022T-E/STVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
MCP3201T-CI/ST | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
MCP6022-E/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100 | 买入 | |
|
MCP6022T-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
MCP6022-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100 | 买入 | |
|
MCP6022T-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
MCP3201-BI/P | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube | 买入 |