MIKROE-3310, 3D Hall 3 Click Board based on LIS2MDL Low Power 3D Magnetic Sensor
使用 MikroElektronika 的 LIS2MDL 的参考设计
Image
1 / 5
依据最终产品
- Contactless Encoders
- Contactless Knobs
- Contactless Potentiometers
- Contactless Switches
- Position & Direction Sensing
说明
- MIKROE-3310, 3D Hall 3 Click is a very accurate, magnetic field sensing Click board, used to measure the intensity of the magnetic field across three perpendicular axes. It is equipped with the LIS2MDL, a low power 3D magnetic sensor. This IC has a separate Hall sensing element on each axis, which allows a very accurate and reliable measurement of the magnetic field intensity in a 3D space, offering a basis for accurate positional calculations. Both I2C and SPI communication protocols are supported by the LIS2MDL. This sensor IC features a powerful programmable interrupt engine, allowing firmware optimization
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74HC4053BQ | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP | 买入 | |
|
74HC4053D | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO | 买入 | |
|
74HC4053D,653 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO T/R | 买入 | |
|
74HC4053BQ,115 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R | 买入 | |
|
74HC4053PW,118 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R | 买入 | |
|
74HC4053D,653 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO T/R | 买入 | |
|
74HC4053D | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO | 买入 | |
|
LIS2MDL | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA Tray | 买入 | |
|
LIS2MDLTR | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA T/R | 买入 |