MIKROE-3311, RMS to DC Click Board based on LTC1968 RMS-to-DC Converter
使用 MikroElektronika 的 LTC1968CMS8#TRPBF 的参考设计
Image
1 / 5
依据最终产品
- Digital Multimeter
- Digital Panel Meters
- RMS Measurements
- Smart Gauge
说明
- MIKROE-3311, RMS to DC Click Board is used to convert the RMS of the input signal into a DC voltage, with a value directly readable over the I2C interface. The Click board is equipped with the LTC1968, an RMS-to-DC converter IC, which outputs an analog voltage depending on the RMS value of the input signal. The key feature of this IC is its very good linearity of the output voltage with respect to the RMS of the input signal. This is due to the innovative delta-sigma computational technique, used in this IC. Besides high linearity, this IC also features a high accuracy, high signal bandwidth, and good thermal stability. It can be used to accurately measure the RMS value of various alternating signals
主要特色
-
Signal Conditioning TypeRMS to DC Conversion
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-E/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-E/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP3221A5T-I/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
LTC1968CMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 2400uA 8-Pin MSOP T/R | 买入 | |