MIKROE-3320, Ambient 5 Click Board based on VEML6030 High Accuracy Ambient Light Sensor (ALS) with I2C Interface
使用 MikroElektronika 的 VEML6030-GS15 的参考设计
Image
1 / 5
依据最终产品
- Cellular Phone
- Digital Camera
- Handheld Electronics
- IoT Lighting
- Keypad Backlighting
- LCD TFT Display
- Portable Lighting
说明
- MIKROE-3320, Ambient 5 Click Board can sense the intensity of the ambient light, providing measurement data in a digital format, over the I2C interface. It utilizes the VEML6030, a miniature ambient light sensor (ALS) which occupies only 2x2 mm of space. Packed in a small transparent casing, this sensor offers a lot of features. The flicker noise rejection algorithm improves accuracy, while excellent thermal compensation ensures consistent readings. Ambient 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
VEML6030-GS15 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R | 买入 |