MIKROE-3399, Light Temp Click Board for AL1782 Dual-Channel LED Driver designed to be used in Tunable Smart Connected Lighting (SCL) Applications
使用 MikroElektronika 的 AL1782T16E-13 的参考设计
Image
1 / 5
依据最终产品
- High-Power LED
- LED Bulb
- Smart Lighting
说明
- MIKROE-3399, Light Temp Click Board is a dual-channel LED driver, designed to be used in tunable Smart Connected Lighting (SCL) applications. It is based on the AL1782, a dual-channel PWM dimmable linear LED driver. By utilizing a high-frequency E-flicker free technology with Deep Dimming capability, it can be used in both single-channel dimmable white and dual-channel tunable white SCL applications. The AL1782 IC features the Adaptive Thermal Management scheme, reducing power dissipation. It also integrates an abundance of protection features for increased reliability: undervoltage, open or short circuit at the output, and thermal protection
主要特色
-
Input Voltage3.3 V
-
Output Current0.75 A
-
Number of Derived Elements2
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP3221A5T-E/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
MCP3221A5T-I/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 买入 | |
|
MCP3221A5T-E/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 |