MIKROE-3414, SAML Touch Click Board equipped with two Capacitive Touch Pads, one Capacitive Slider based on ATSAML10 MCU
使用 MikroElektronika 的 ATSAML10E16 的参考设计
Image
1 / 5
依据最终产品
- Harsh Environments
- Human Machine Interface (HMI)
- Touchscreen Products
说明
- MIKROE-3414, SAML Touch Click Board equipped with two capacitive touch pads and one capacitive slider. There are also LED indicators, which are used to indicate touch evens for each of the available touch components: two LEDs (one for each touchpad), and one six-segment bargraph, used to indicate touch position across the slider. SAML click is based on the ATSAML10 MCU, an ultra-low power 32-bit ARM Cortex MCU, equipped with the Peripheral Touch Controller (PTC), perfectly suited for realization of various types of touch applications with superior water tolerance, excellent noise immunity & responsiveness
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ATSAML10E16A-MF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V Automotive 32-Pin VQFN EP Tray | 买入 | |
|
ATSAML10E16A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin VQFN EP Tray | 买入 | |
|
ATSAML10E16A-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin TQFP Tray | 买入 | |
|
ATSAML10E16A-UUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin WLCSP T/R | 买入 | |
|
ATSAML10E16A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin TQFP T/R | 买入 | |
|
ATSAML10E16A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin VQFN EP T/R | 买入 | |
|
ATSAML10E16A-AF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin TQFP Tray Automotive AEC-Q100 | 买入 | |
|
ATSAML10E16A-AFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin TQFP T/R Automotive AEC-Q100 | 买入 |