MIKROE-3425, Temp&Hum 5 Click Board for HIH6130 Humidity and Temperature Sensor with I2C Interface
使用 MikroElektronika 的 HIH6130-021-001 的参考设计
Image
1 / 5
依据最终产品
- Air Conditioning
- Humidistat
- HVAC
- Microenvironment Centers
- Respiratory Therapy Applications
- Thermostat
- Weather Stations
说明
- MIKROE-3425, Temp&Hum 5 click is a temperature and humidity sensing click board, packed with features that allow simple integration into any design. It can measure a wide range of temperature and relative humidity values with high accuracy. The Click board is equipped with the HIH6130 sensor, offering the complete measurement system onboard: capacitive humidity sensor, bandgap thermal sensor, signal processing, and the I2C communication interface. Featuring good reliability over time, high accuracy, and low hysteresis, it represents an ideal solution to be used in various temperature and humidity related applications
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
HIH6130-021-001 | Honeywell | Temperature and Humidity Sensors | Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R | 买入 |