MIKROE-3444, Ambient 6 Click Board for VEML7700 High Accuracy Ambient Light Sensor (ALS) with I2C Interface
使用 MikroElektronika 的 VEML7700-TR 的参考设计
Image
1 / 5
依据最终产品
- Handheld Electronics
- LUX Meter
- Mobile Devices
说明
- MIKROE-3444, Ambient 6 Click Board can sense the intensity of the ambient light, providing the measurement data in digital format over the I2C interface. It utilizes the VEML7700, a miniature ambient light sensor (ALS) with I2C interface. Packed in a small transparent casing, this sensor can provide very accurate readings: thanks to a 16-bit dynamic range, it can be used in very dim and very bright lighting conditions. A well-proven Filtron technology allows response close to a real human eye, while the O-Trim technology allows for ALS tolerance less than 10%. The flicker noise rejection algorithm further improves accuracy, while excellent thermal compensation ensures consistency of the measurement results
主要特色
-
Signal Conditioning TypeAmplification
-
Input Signal Amplitude3.3 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
VEML7700-TR | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 3.3V 4-Pin T/R | 买入 |