MIKROE-3545, STSPIN220 Click Board is a Stepper Motor Driver with PWM Current Control, Selectable Microstepping up to 256 microsteps
使用 MikroElektronika 的 STSPIN220 的参考设计
Image
1 / 5
依据最终产品
- Gaming and Toys
- Mechatronics
- Movie Lights
- Portable Printer
- Robotics
说明
- MIKROE-3545, STSPIN220 Click Board is a stepper motor driver with the PWM current control and selectable microstepping up to 256 microsteps. It is based on the STSPIN220, a low voltage stepper motor driver from STSPIN2 series. It is optimized for battery-powered, low voltage motor driving applications, featuring the lowest standby current available on the market (max 80 nA). The STSPIN220 is a high-efficiency motor driver, featuring low ON resistance MOSFETs as the output stage, in a small 3x3mm QFN package. Its output stage implements the PWM current control with fixed OFF time, along with a full set of protection features. The device can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 1.3A per bridge
主要特色
-
Motor TypeStepper Motor